Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLDVIPL-3Copy
Newark Part No.28X7532
Product RangeCTLDVIPL Series
Your Part Number
113 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $127.660 |
| 5+ | $119.800 |
| 10+ | $114.510 |
| 25+ | $109.680 |
Price for:Each
Minimum: 1
Multiple: 1
$127.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVIPL-3Copy
Newark Part No.28X7532
Product RangeCTLDVIPL Series
Connector Type ADVI-D Dual Link Plug
Connector Type BDVI-D Dual Link Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorGray
Product RangeCTLDVIPL Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DVI-D Dual Link Plug
Cable Length - Imperial
3ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
DVI-D Dual Link Plug
Cable Length - Metric
914.4mm
Product Range
CTLDVIPL Series
Technical Docs (1)
Alternatives for CTLDVIPL-3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
