Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLB3VGAM-QDCopy
Newark Part No.23T5505
Product RangeCTLB3VGAM-QD Series
Your Part Number
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.790 |
Price for:Each
Minimum: 1
Multiple: 1
$42.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLB3VGAM-QDCopy
Newark Part No.23T5505
Product RangeCTLB3VGAM-QD Series
Connector Type AHD-15 Plug
Connector Type BTerminal Block
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket ColorBlack
Product RangeCTLB3VGAM-QD Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
12"
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
Terminal Block
Cable Length - Metric
304.8mm
Product Range
CTLB3VGAM-QD Series
Technical Docs (1)
Alternatives for CTLB3VGAM-QD
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
