Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL3KVMF-50Copy
Newark Part No.89M8824
Product RangeCTL3KVMF Series
Your Part Number
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $375.650 |
| 5+ | $352.960 |
| 10+ | $330.270 |
Price for:Each
Minimum: 1
Multiple: 1
$375.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3KVMF-50Copy
Newark Part No.89M8824
Product RangeCTL3KVMF Series
Connector Type AHD-15 Plug + 2x Mini DIN 6 Position Plug
Connector Type BHD-15 Receptacle + 2x Mini DIN 6 Position Receptacle
Cable Length - Imperial50ft
Cable Length - Metric15.2m
Jacket ColorBlack
Product RangeCTL3KVMF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-15 Plug + 2x Mini DIN 6 Position Plug
Cable Length - Imperial
50ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HD-15 Receptacle + 2x Mini DIN 6 Position Receptacle
Cable Length - Metric
15.2m
Product Range
CTL3KVMF Series
Technical Docs (1)
Alternatives for CTL3KVMF-50
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
