Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL3KVMF-20Copy
Newark Part No.89M8821
Product RangeCTL3KVMF Series
Your Part Number
87 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $188.800 |
| 5+ | $177.400 |
| 10+ | $165.990 |
Price for:Each
Minimum: 1
Multiple: 1
$188.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3KVMF-20Copy
Newark Part No.89M8821
Product RangeCTL3KVMF Series
Connector Type AHD-15 Plug + 2x Mini DIN 6 Position Plug
Connector Type BHD-15 Receptacle + 2x Mini DIN 6 Position Receptacle
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Jacket ColorBlack
Product RangeCTL3KVMF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-15 Plug + 2x Mini DIN 6 Position Plug
Cable Length - Imperial
20ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HD-15 Receptacle + 2x Mini DIN 6 Position Receptacle
Cable Length - Metric
6.1m
Product Range
CTL3KVMF Series
Technical Docs (1)
Alternatives for CTL3KVMF-20
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
