Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL35MM-50
Newark Part No.89M8913
Product RangeCTL35MM Series
Your Part Number
27 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $62.930 |
| 5+ | $59.130 |
| 10+ | $55.330 |
Price for:Each
Minimum: 1
Multiple: 1
$62.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL35MM-50
Newark Part No.89M8913
Product RangeCTL35MM Series
Connector Type A3.5mm Stereo Plug
Connector Type B3.5mm Stereo Plug
Cable Length - Imperial50ft
Cable Length - Metric15.2m
Jacket ColorBlack
Product RangeCTL35MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Plug
Cable Length - Imperial
50ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Plug
Cable Length - Metric
15.2m
Product Range
CTL35MM Series
Technical Docs (1)
Alternatives for CTL35MM-50
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
