Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL1F-25
Newark Part No.89M8770
Product RangeCTL1F Series
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.730 |
| 5+ | $36.390 |
| 10+ | $34.050 |
Price for:Each
Minimum: 1
Multiple: 1
$38.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL1F-25
Newark Part No.89M8770
Product RangeCTL1F Series
Cable Length - Imperial25ft
Connector to ConnectorF-Type Plug to F-Type Plug
Cable Length - Metric7.6m
Coaxial Cable Type-
Connector Type AF-Type Plug
Connector Type BF-Type Plug
Impedance75ohm
Jacket ColorBlack
Product RangeCTL1F Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
25ft
Cable Length - Metric
7.6m
Connector Type A
F-Type Plug
Impedance
75ohm
Product Range
CTL1F Series
Connector to Connector
F-Type Plug to F-Type Plug
Coaxial Cable Type
-
Connector Type B
F-Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CTL1F-25
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
