Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUZ25MM-50
Newark Part No.89M8503
Product RangeCSMUZ25MM Series
Your Part Number
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $468.090 |
| 5+ | $439.810 |
| 10+ | $411.540 |
Price for:Each
Minimum: 1
Multiple: 1
$468.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUZ25MM-50
Newark Part No.89M8503
Product RangeCSMUZ25MM Series
Connector Type AD Sub 25 Position Plug
Connector Type BD Sub 25 Position Plug
Cable Length - Imperial50ft
Cable Length - Metric15.2m
Jacket ColorBlack
Product RangeCSMUZ25MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
50ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
D Sub 25 Position Plug
Cable Length - Metric
15.2m
Product Range
CSMUZ25MM Series
Technical Docs (1)
Alternatives for CSMUZ25MM-50
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
