Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUZ25MM-2.5
Newark Part No.89M8500
Product RangeCSMUZ25MM Series
Your Part Number
118 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $95.380 |
| 5+ | $89.620 |
| 10+ | $83.860 |
Price for:Each
Minimum: 1
Multiple: 1
$95.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUZ25MM-2.5
Newark Part No.89M8500
Product RangeCSMUZ25MM Series
Connector Type AD Sub 25 Position Plug
Connector Type BD Sub 25 Position Plug
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColorBlack
Product RangeCSMUZ25MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
2.5ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
D Sub 25 Position Plug
Cable Length - Metric
762mm
Product Range
CSMUZ25MM Series
Technical Docs (1)
Alternatives for CSMUZ25MM-2.5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
