Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUAA-03MCopy
Newark Part No.85T8912
Product RangeCSMUAA Series
Your Part Number
542 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.990 |
Price for:Each
Minimum: 1
Multiple: 1
$10.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAA-03MCopy
Newark Part No.85T8912
Product RangeCSMUAA Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 2.0
Jacket ColorLight Gray
Electronic Marking-
Product RangeCSMUAA Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
11.8"
Jacket Color
Light Gray
Product Range
CSMUAA Series
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CSMUAA-03M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
