Print Page
CSMT15MF-50
Computer Cable, Metal Armored, Shielded, D Sub 15 Position Plug, D Sub 15 Position Receptacle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMT15MF-50Copy
Newark Part No.17X1809
Product RangeCSMT15MF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $107.990 |
Price for:Each
Minimum: 1
Multiple: 1
$107.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMT15MF-50Copy
Newark Part No.17X1809
Product RangeCSMT15MF Series
Technical Datasheet
Connector Type AD Sub 15 Position Plug
Connector Type BD Sub 15 Position Receptacle
Cable Length - Imperial50ft
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Product RangeCSMT15MF Series
SVHCTo Be Advised
Product Overview
L-Com's ready-made metal armored D-Sub cable assemblies feature a stainless steel crush resistant jacket over our premium D-sub braid & foil shielded cable to provide protection in applications where standard cables would be damaged due to excessive force. In addition, a custom steel internal enclosure (metal coupling nut) under the backshell mold provides further strength. Crush resistance is 1500 PSI (Pounds per Square Inch).
- Foil plus braid shield provides maximum protection against EMI/RFI
- Gold plated contacts provide reliable connections with repeated mating cycles
Applications
Computer Hardware, Computers & Computer Peripherals, Data / Computing, Imaging, Video & Vision, Industrial, Sound & Video, Video & Vision
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
50ft
Cable Length - Metric
15.24m
SVHC
To Be Advised
Connector Type B
D Sub 15 Position Receptacle
Cable Length - Imperial
50ft
Product Range
CSMT15MF Series
Technical Docs (2)
Alternatives for CSMT15MF-50
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
