Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNRA25-3MM-1Copy
Newark Part No.41X3311
Product RangeCSMNRA25-3MM Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.390 |
Price for:Each
Minimum: 1
Multiple: 1
$45.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA25-3MM-1Copy
Newark Part No.41X3311
Product RangeCSMNRA25-3MM Series
Connector Type AD Sub 25 Position Plug
Connector Type B90° D Sub 25 Position Plug
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColorLight Gray
Product RangeCSMNRA25-3MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
1ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
90° D Sub 25 Position Plug
Cable Length - Metric
304.8mm
Product Range
CSMNRA25-3MM Series
Technical Docs (1)
Alternatives for CSMNRA25-3MM-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
