Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNRA15-2MM-2.5Copy
Newark Part No.41X3284
Product RangeCSMNRA15-2MM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $33.990 |
Price for:Each
Minimum: 1
Multiple: 1
$33.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA15-2MM-2.5Copy
Newark Part No.41X3284
Product RangeCSMNRA15-2MM Series
Connector Type AD Sub 15 Position Plug
Connector Type B90° D Sub 15 Position Plug
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColorLight Gray
Product RangeCSMNRA15-2MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
2.5ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
90° D Sub 15 Position Plug
Cable Length - Metric
762mm
Product Range
CSMNRA15-2MM Series
Technical Docs (1)
Alternatives for CSMNRA15-2MM-2.5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
