Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNRA15-1MM-2.5
Newark Part No.41X3278
Product RangeCSMNRA15-1MM Series
Your Part Number
74 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.990 |
Price for:Each
Minimum: 1
Multiple: 1
$42.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA15-1MM-2.5
Newark Part No.41X3278
Product RangeCSMNRA15-1MM Series
Connector Type AD Sub 15 Position Plug
Connector Type B90° D Sub 15 Position Plug
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColorLight Gray
Product RangeCSMNRA15-1MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
2.5ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
90° D Sub 15 Position Plug
Cable Length - Metric
762mm
Product Range
CSMNRA15-1MM Series
Technical Docs (1)
Alternatives for CSMNRA15-1MM-2.5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
