Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNB9MM-25Copy
Newark Part No.84R3726
Product RangeCSMNB9MM Series
Your Part Number
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $69.990 |
Price for:Each
Minimum: 1
Multiple: 1
$69.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNB9MM-25Copy
Newark Part No.84R3726
Product RangeCSMNB9MM Series
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Plug
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket ColorBlack
Product RangeCSMNB9MM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
25ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Connector Type B
D Sub 9 Position Plug
Cable Length - Metric
7.62m
Product Range
CSMNB9MM Series
Technical Docs (1)
Alternatives for CSMNB9MM-25
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
