Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNB9MF-50Copy
Newark Part No.78R4000
Product RangeCSMNB9MF Series
Your Part Number
411 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $77.990 |
Price for:Each
Minimum: 1
Multiple: 1
$77.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNB9MF-50Copy
Newark Part No.78R4000
Product RangeCSMNB9MF Series
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial50ft
Cable Length - Metric15.2m
Jacket ColorBlack
Product RangeCSMNB9MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
50ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
15.2m
Product Range
CSMNB9MF Series
Technical Docs (1)
Alternatives for CSMNB9MF-50
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
