Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN50MF-2.5Copy
Newark Part No.89M8470
Product RangeCSMN50MF Series
Your Part Number
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $160.860 |
| 5+ | $151.400 |
| 10+ | $147.070 |
Price for:Each
Minimum: 1
Multiple: 1
$160.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN50MF-2.5Copy
Newark Part No.89M8470
Product RangeCSMN50MF Series
Connector Type AD Sub 50 Position Plug
Connector Type BD Sub 50 Position Receptacle
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColorLight Gray
Product RangeCSMN50MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 50 Position Plug
Cable Length - Imperial
2.5ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
D Sub 50 Position Receptacle
Cable Length - Metric
762mm
Product Range
CSMN50MF Series
Technical Docs (1)
Alternatives for CSMN50MF-2.5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
