Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM9MF-1Copy
Newark Part No.69R8077
Product RangeCSM9MF Series
Your Part Number
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.040 |
| 5+ | $27.970 |
| 10+ | $26.590 |
| 25+ | $25.340 |
| 50+ | $23.850 |
| 100+ | $22.530 |
Price for:Each
Minimum: 1
Multiple: 1
$30.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM9MF-1Copy
Newark Part No.69R8077
Product RangeCSM9MF Series
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Product RangeCSM9MF Series
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
1ft
Product Range
CSM9MF Series
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
304.8mm
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for CSM9MF-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
