Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM94BB-2M
Newark Part No.89M8571
Product RangeCSM94BB Series
Your Part Number
36 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $86.990 |
Price for:Each
Minimum: 1
Multiple: 1
$86.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM94BB-2M
Newark Part No.89M8571
Product RangeCSM94BB Series
Connector Type AIEEE 1394b Firewire 9 Position Plug
Connector Type BIEEE 1394b Firewire 9 Position Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeCSM94BB Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE 1394b Firewire 9 Position Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
IEEE 1394b Firewire 9 Position Plug
Cable Length - Metric
2m
Product Range
CSM94BB Series
Technical Docs (1)
Alternatives for CSM94BB-2M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
