Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM94-5MCopy
Newark Part No.88M3692
Product RangeCSM94 Series
Your Part Number
541 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $88.990 |
Price for:Each
Minimum: 1
Multiple: 1
$88.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM94-5MCopy
Newark Part No.88M3692
Product RangeCSM94 Series
Connector Type AIEEE 1394 Firewire 6 Position Plug
Connector Type BIEEE 1394 Firewire 6 Position Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorGray
Product RangeCSM94 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE 1394 Firewire 6 Position Plug
Cable Length - Imperial
16.4ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
IEEE 1394 Firewire 6 Position Plug
Cable Length - Metric
5m
Product Range
CSM94 Series
Technical Docs (1)
Alternatives for CSM94-5M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
