Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM94-1MCopy
Newark Part No.12K5355
Product RangeCSM94 Series
Your Part Number
157 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $66.020 |
| 5+ | $61.070 |
| 10+ | $56.120 |
| 25+ | $52.610 |
| 50+ | $50.100 |
Price for:Each
Minimum: 1
Multiple: 1
$66.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM94-1MCopy
Newark Part No.12K5355
Product RangeCSM94 Series
Connector Type AIEEE 1394 Firewire 6 Position Plug
Connector Type BIEEE 1394 Firewire 6 Position Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorGray
Product RangeCSM94 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE 1394 Firewire 6 Position Plug
Cable Length - Imperial
3.3ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
IEEE 1394 Firewire 6 Position Plug
Cable Length - Metric
1m
Product Range
CSM94 Series
Technical Docs (1)
Alternatives for CSM94-1M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
