Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM94-05M3Copy
Newark Part No.89M8568
Product RangeCSM94-M3 Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM94-05M3Copy
Newark Part No.89M8568
Product RangeCSM94-M3 Series
Connector Type AIEEE 1394 Firewire 4 Position Plug
Connector Type BIEEE 1394 Firewire 4 Position Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorBlack
Product RangeCSM94-M3 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE 1394 Firewire 4 Position Plug
Cable Length - Imperial
19.7"
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
IEEE 1394 Firewire 4 Position Plug
Cable Length - Metric
500mm
Product Range
CSM94-M3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
