Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM94-05M2Copy
Newark Part No.89M8567
Product RangeCSM94-M2 Series
Your Part Number
546 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.390 |
Price for:Each
Minimum: 1
Multiple: 1
$37.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM94-05M2Copy
Newark Part No.89M8567
Product RangeCSM94-M2 Series
Connector Type AIEEE 1394 Firewire 6 Position Plug
Connector Type BIEEE 1394 Firewire 4 Position Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorBlack
Product RangeCSM94-M2 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE 1394 Firewire 6 Position Plug
Cable Length - Imperial
19.7"
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
IEEE 1394 Firewire 4 Position Plug
Cable Length - Metric
500mm
Product Range
CSM94-M2 Series
Technical Docs (1)
Alternatives for CSM94-05M2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
