Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM84CC-5MCopy
Newark Part No.89M8559
Product RangeCSM84CC Series
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $135.700 |
| 5+ | $127.500 |
| 10+ | $119.310 |
Price for:Each
Minimum: 1
Multiple: 1
$135.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM84CC-5MCopy
Newark Part No.89M8559
Product RangeCSM84CC Series
Connector Type AIEEE 1284 Plug
Connector Type BIEEE 1284 Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorLight Gray
Product RangeCSM84CC Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE 1284 Plug
Cable Length - Imperial
16.4ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
IEEE 1284 Plug
Cable Length - Metric
5m
Product Range
CSM84CC Series
Technical Docs (1)
Alternatives for CSM84CC-5M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
