Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM84CC-2M
Newark Part No.89M8557
Product RangeCSM84CC Series
Your Part Number
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $110.130 |
| 5+ | $103.480 |
| 10+ | $96.830 |
Price for:Each
Minimum: 1
Multiple: 1
$110.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM84CC-2M
Newark Part No.89M8557
Product RangeCSM84CC Series
Connector Type AIEEE 1284 Plug
Connector Type BIEEE 1284 Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorLight Gray
Product RangeCSM84CC Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE 1284 Plug
Cable Length - Imperial
6.6ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
IEEE 1284 Plug
Cable Length - Metric
2m
Product Range
CSM84CC Series
Technical Docs (1)
Alternatives for CSM84CC-2M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
