Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM37MM-5
Newark Part No.89M8537
Product RangeCSM37MM Series
Your Part Number
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $98.990 |
Price for:Each
Minimum: 1
Multiple: 1
$98.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM37MM-5
Newark Part No.89M8537
Product RangeCSM37MM Series
Connector Type AD Sub 37 Position Plug
Connector Type BD Sub 37 Position Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColorGray
Product RangeCSM37MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 37 Position Plug
Cable Length - Imperial
5ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
D Sub 37 Position Plug
Cable Length - Metric
1.5m
Product Range
CSM37MM Series
Technical Docs (1)
Alternatives for CSM37MM-5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
