Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2N9MM-12Copy
Newark Part No.89M8631
Product RangeCS2N9MM Series
Your Part Number
76 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $85.460 |
| 5+ | $80.200 |
| 10+ | $76.660 |
| 25+ | $73.420 |
Price for:Each
Minimum: 1
Multiple: 1
$85.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N9MM-12Copy
Newark Part No.89M8631
Product RangeCS2N9MM Series
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Plug
Cable Length - Imperial12ft
Cable Length - Imperial12ft
Cable Length - Metric3.7m
Cable Length - Metric3.7m
Product RangeCS2N9MM Series
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
12ft
Cable Length - Metric
3.7m
Product Range
CS2N9MM Series
Connector Type B
D Sub 9 Position Plug
Cable Length - Imperial
12ft
Cable Length - Metric
3.7m
Technical Docs (1)
Alternatives for CS2N9MM-12
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
