Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2N25MM-2.5Copy
Newark Part No.89M8620
Product RangeCS2N25MM Series
Your Part Number
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $63.750 |
Price for:Each
Minimum: 1
Multiple: 1
$63.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N25MM-2.5Copy
Newark Part No.89M8620
Product RangeCS2N25MM Series
Connector Type AD Sub 25 Position Plug
Connector Type BD Sub 25 Position Plug
Cable Length - Imperial2.5ft
Product RangeCS2N25MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
2.5ft
SVHC
To Be Advised
Connector Type B
D Sub 25 Position Plug
Product Range
CS2N25MM Series
Technical Docs (1)
Alternatives for CS2N25MM-2.5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
