Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CS2N25MF-10Copy |
| Newark Part No. | 88K0502 |
| Your Part Number | |
| Technical Datasheet |
107 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $103.850 |
| 5+ | $97.460 |
| 10+ | $93.160 |
| 25+ | $89.230 |
Price for:Each
Minimum: 1
Multiple: 1
$103.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CS2N25MF-10Copy |
| Newark Part No. | 88K0502 |
| Technical Datasheet | |
| Connector Type A | D Sub 25 Position Plug |
| Connector Type B | D Sub 25 Position Receptacle |
| Cable Length - Imperial | 10ft |
| Cable Length - Metric | 3m |
| Jacket Color | Gray |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The CS2N25MF-10 is a 5ft light-grey premium molded D-sub Cable with DB25 male to DB25 female connectors. The cable provides maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminium Mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. The cable is ideal for any electrically noisy environment where fans, motors or switches are nearby.
- Foil plus braid shield provides maximum protection against EMI/RFI
- All lines wired straight through for extending serial devices
- Hex nuts on female connectors are removable to expose 4-40 thumbscrews
- Gold-plated contacts provide reliable connections with repeated mating cycles
- 26AWG Stranded conductor gauge
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Test & Measurement
Technical Specifications
| Connector Type A | D Sub 25 Position Plug |
|---|---|
| Cable Length - Imperial | 10ft |
| Jacket Color | Gray |
| SVHC | To Be Advised |
| Connector Type B | D Sub 25 Position Receptacle |
|---|---|
| Cable Length - Metric | 3m |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
