Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCRMN37FF-10Copy
Newark Part No.89M8379
Product RangeCRMN37FF Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $117.990 |
Price for:Each
Minimum: 1
Multiple: 1
$117.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN37FF-10Copy
Newark Part No.89M8379
Product RangeCRMN37FF Series
Connector Type AD Sub 37 Position Receptacle
Connector Type BD Sub 37 Position Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorLight Gray
Product RangeCRMN37FF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 37 Position Receptacle
Cable Length - Imperial
10ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
D Sub 37 Position Receptacle
Cable Length - Metric
3.05m
Product Range
CRMN37FF Series
Technical Docs (1)
Alternatives for CRMN37FF-10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
