Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCIF24-6MCopy
Newark Part No.89M8293
Product RangeCIF24 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $469.980 |
| 2+ | $443.130 |
| 5+ | $430.820 |
Price for:Each
Minimum: 1
Multiple: 1
$469.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCIF24-6MCopy
Newark Part No.89M8293
Product RangeCIF24 Series
Cable Length - Imperial19.7ft
Cable Length - Metric6m
Jacket ColorGray
Product RangeCIF24 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE-488 / GPIB 24 Position Plug + IEEE-488 / GPIB 24 Position Receptacle
Cable Length - Imperial
19.7ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
IEEE-488 / GPIB 24 Position Plug + IEEE-488 / GPIB 24 Position Receptacle
Cable Length - Metric
6m
Product Range
CIF24 Series
Technical Docs (1)
Alternatives for CIF24-6M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
