Print Page
Image is for illustrative purposes only. Please refer to product description.
429 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.270 |
| 10+ | $22.770 |
| 25+ | $21.280 |
Price for:Each
Minimum: 1
Multiple: 1
$24.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCIB24S
Newark Part No.81R3947
No. of Contacts24Contacts
Connector TypeIEEE 488 (GPIB)
Contact Termination TypeSolder Lug
Product Range-
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze, Brass
SVHCTo Be Advised
Technical Specifications
No. of Contacts
24Contacts
Connector Type
IEEE 488 (GPIB)
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
Contact Termination Type
Solder Lug
Connector Mounting
Panel Mount
Contact Material
Phosphor Bronze, Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability