Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCHD62MM-5
Newark Part No.89M8257
Product RangeCHD62MM Series
Your Part Number
876 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $219.990 |
Price for:Each
Minimum: 1
Multiple: 1
$219.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD62MM-5
Newark Part No.89M8257
Product RangeCHD62MM Series
Connector Type AHD-62 Plug
Connector Type BHD-62 Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColorLight Gray
Product RangeCHD62MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-62 Plug
Cable Length - Imperial
5ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
HD-62 Plug
Cable Length - Metric
1.5m
Product Range
CHD62MM Series
Technical Docs (1)
Alternatives for CHD62MM-5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
