Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCHD62MF-5Copy
Newark Part No.89M8251
Product RangeCHD62MF Series
Your Part Number
26 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $237.170 |
| 5+ | $223.220 |
| 10+ | $216.840 |
Price for:Each
Minimum: 1
Multiple: 1
$237.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD62MF-5Copy
Newark Part No.89M8251
Product RangeCHD62MF Series
Connector Type AHD-62 Plug
Connector Type BHD-62 Receptacle
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColorLight Gray
Product RangeCHD62MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-62 Plug
Cable Length - Imperial
5ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
HD-62 Receptacle
Cable Length - Metric
1.5m
Product Range
CHD62MF Series
Technical Docs (1)
Alternatives for CHD62MF-5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
