Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCHD26MM-15Copy
Newark Part No.89M8232
Product RangeCHD26MM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $124.450 |
| 5+ | $115.120 |
| 10+ | $105.790 |
| 25+ | $99.170 |
Price for:Each
Minimum: 1
Multiple: 1
$124.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD26MM-15Copy
Newark Part No.89M8232
Product RangeCHD26MM Series
Connector Type AHD-26 Plug
Connector Type BHD-26 Plug
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColorLight Gray
Product RangeCHD26MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-26 Plug
Cable Length - Imperial
15ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
HD-26 Plug
Cable Length - Metric
4.6m
Product Range
CHD26MM Series
Technical Docs (1)
Alternatives for CHD26MM-15
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
