Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCSHR316-10Copy
Newark Part No.89M7787
Product RangeCCSHR316 Series
Your Part Number
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $78.660 |
| 5+ | $73.910 |
| 10+ | $69.160 |
Price for:Each
Minimum: 1
Multiple: 1
$78.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCSHR316-10Copy
Newark Part No.89M7787
Product RangeCCSHR316 Series
Cable Length - Imperial10ft
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Metric10m
Coaxial Cable TypeRG316/U
Connector Type ASMA Right Angle Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBrown
Product RangeCCSHR316 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
10m
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
CCSHR316 Series
Connector to Connector
90° SMA Plug to SMA Plug
Coaxial Cable Type
RG316/U
Connector Type B
SMA Plug
Jacket Color
Brown
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CCSHR316-10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
