Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCSC188A-4
Newark Part No.89M7764
Product RangeCCSC188A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $64.890 |
| 5+ | $60.970 |
| 10+ | $57.050 |
Price for:Each
Minimum: 1
Multiple: 1
$64.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCSC188A-4
Newark Part No.89M7764
Product RangeCCSC188A Series
Connector to ConnectorSMC Plug to SMC Plug
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Coaxial Cable TypeRG188A/U
Connector Type ASMC Plug
Connector Type BSMC Plug
Impedance50ohm
Jacket Color-
Product RangeCCSC188A Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMC Plug to SMC Plug
Cable Length - Metric
1.2m
Connector Type A
SMC Plug
Impedance
50ohm
Product Range
CCSC188A Series
Cable Length - Imperial
4ft
Coaxial Cable Type
RG188A/U
Connector Type B
SMC Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CCSC188A-4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
