Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCSB316-3
Newark Part No.89M7754
Product RangeCCSB316 Series
Your Part Number
No Longer Available
Product Information
ManufacturerL-COM
Manufacturer Part NoCCSB316-3
Newark Part No.89M7754
Product RangeCCSB316 Series
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316/U
Connector Type ASMB Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket ColorBrown
Product RangeCCSB316 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMB Plug to SMB Plug
Cable Length - Metric
914.4mm
Connector Type A
SMB Plug
Impedance
50ohm
Product Range
CCSB316 Series
Cable Length - Imperial
3ft
Coaxial Cable Type
RG316/U
Connector Type B
SMB Plug
Jacket Color
Brown
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate