Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCS58AB-5Copy
Newark Part No.89M7874
Product RangeCCS58AB Series
Your Part Number
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.620 |
| 5+ | $35.960 |
| 10+ | $34.200 |
| 25+ | $32.590 |
| 50+ | $30.680 |
| 100+ | $28.970 |
Price for:Each
Minimum: 1
Multiple: 1
$38.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS58AB-5Copy
Newark Part No.89M7874
Product RangeCCS58AB Series
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Plug
Connector Type BSMA Plug
Impedance50ohm
Product RangeCCS58AB Series
SVHCLead (17-Jan-2023)
Technical Specifications
Cable Length - Imperial
5ft
Coaxial Cable Type
RG58C/U
Connector Type B
SMA Plug
Product Range
CCS58AB Series
Cable Length - Metric
1.52m
Connector Type A
BNC Plug
Impedance
50ohm
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
