Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCS316-4
Newark Part No.88M3648
Product RangeCCS316 Series
Your Part Number
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.260 |
| 5+ | $40.650 |
| 10+ | $38.030 |
Price for:Each
Minimum: 1
Multiple: 1
$43.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS316-4
Newark Part No.88M3648
Product RangeCCS316 Series
Cable Length - Imperial4ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1.2m
Coaxial Cable TypeRG316/U
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBrown
Product RangeCCS316 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.2m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CCS316 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316/U
Connector Type B
SMA Plug
Jacket Color
Brown
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CCS316-4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
