Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCS316-010
Newark Part No.23T5322
Product RangeCCS316 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $30.860 |
| 5+ | $29.000 |
| 10+ | $27.130 |
Price for:Each
Minimum: 1
Multiple: 1
$30.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS316-010
Newark Part No.23T5322
Product RangeCCS316 Series
Cable Length - Imperial9.96"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric253mm
Coaxial Cable TypeRG316/U
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBrown
Product RangeCCS316 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
9.96"
Cable Length - Metric
253mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CCS316 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316/U
Connector Type B
SMA Plug
Jacket Color
Brown
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CCS316-010
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
