Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCS188A-4Copy
Newark Part No.89M7835
Product RangeCCS188A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $46.020 |
| 5+ | $43.240 |
| 10+ | $40.460 |
Price for:Each
Minimum: 1
Multiple: 1
$46.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS188A-4Copy
Newark Part No.89M7835
Product RangeCCS188A Series
Cable Length - Imperial4ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1.2m
Coaxial Cable TypeRG188A/U
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorWhite
Product RangeCCS188A Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.2m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CCS188A Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG188A/U
Connector Type B
SMA Plug
Jacket Color
White
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CCS188A-4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
