Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCD234MM-3Copy
Newark Part No.89M7657
Product RangeCCD234MM Series
Your Part Number
34 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.460 |
| 5+ | $30.150 |
| 10+ | $29.840 |
| 25+ | $29.540 |
| 50+ | $29.230 |
| 100+ | $28.920 |
Price for:Each
Minimum: 1
Multiple: 1
$30.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCD234MM-3Copy
Newark Part No.89M7657
Product RangeCCD234MM Series
Connector Type AMini DIN 4 Position Plug
Connector Type BMini DIN 4 Position Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorBlack
Product RangeCCD234MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini DIN 4 Position Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
Mini DIN 4 Position Plug
Cable Length - Metric
914.4mm
Product Range
CCD234MM Series
Technical Docs (1)
Alternatives for CCD234MM-3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
