Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCD234MF-1Copy
Newark Part No.89M7646
Product RangeCCD234MF Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.990 |
Price for:Each
Minimum: 1
Multiple: 1
$31.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCD234MF-1Copy
Newark Part No.89M7646
Product RangeCCD234MF Series
Connector Type AMini-DIN Plug, 4 Way, (S-VHS)
Connector Type BMini-DIN Socket, 4 Way, (S-VHS)
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColorBlack
Product RangeCCD234MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini-DIN Plug, 4 Way, (S-VHS)
Cable Length - Imperial
1ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
Mini-DIN Socket, 4 Way, (S-VHS)
Cable Length - Metric
304.8mm
Product Range
CCD234MF Series
Technical Docs (1)
Alternatives for CCD234MF-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
