Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCD144MR-25Copy
Newark Part No.89M7644
Product RangeCCD144MR Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.510 |
Price for:Each
Minimum: 1
Multiple: 1
$17.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCD144MR-25Copy
Newark Part No.89M7644
Product RangeCCD144MR Series
Connector Type AMini DIN 4 Position Plug
Connector Type BRCA/Phono Plug
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColorBlack
Product RangeCCD144MR Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini DIN 4 Position Plug
Cable Length - Imperial
25ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
RCA/Phono Plug
Cable Length - Metric
7.6m
Product Range
CCD144MR Series
Technical Docs (1)
Alternatives for CCD144MR-25
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
