Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC59A-RF-6Copy
Newark Part No.89M8100
Product RangeCC59A-RF Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.530 |
| 5+ | $25.190 |
| 10+ | $24.860 |
| 25+ | $24.520 |
| 50+ | $24.190 |
| 100+ | $23.850 |
Price for:Each
Minimum: 1
Multiple: 1
$25.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-RF-6Copy
Newark Part No.89M8100
Product RangeCC59A-RF Series
Connector to ConnectorF-Type Plug to Phono (RCA) Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Coaxial Cable TypeRG59A/U
Connector Type AF-Type Plug
Connector Type BPhono (RCA) Plug
Impedance75ohm
Jacket ColorBlack
Product RangeCC59A-RF Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
F-Type Plug to Phono (RCA) Plug
Cable Length - Metric
1.8m
Connector Type A
F-Type Plug
Impedance
75ohm
Product Range
CC59A-RF Series
Cable Length - Imperial
6ft
Coaxial Cable Type
RG59A/U
Connector Type B
Phono (RCA) Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CC59A-RF-6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
