Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC59A-MF-1Copy
Newark Part No.89M8086
Product RangeCC59A-MF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
Price for:Each
Minimum: 1
Multiple: 1
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-MF-1Copy
Newark Part No.89M8086
Product RangeCC59A-MF Series
Cable Length - Imperial1ft
Connector to ConnectorBNC Plug to BNC Bulkhead Jack
Cable Length - Metric304.8mm
Coaxial Cable TypeRG59A/U
Connector Type ABNC Plug
Connector Type BBNC Bulkhead Jack
Impedance75ohm
Jacket ColorBlack
Product RangeCC59A-MF Series
SVHCLead
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
304.8mm
Connector Type A
BNC Plug
Impedance
75ohm
Product Range
CC59A-MF Series
Connector to Connector
BNC Plug to BNC Bulkhead Jack
Coaxial Cable Type
RG59A/U
Connector Type B
BNC Bulkhead Jack
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
