Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC59A-1HR
Newark Part No.89M8110
Product RangeCC59A-HR Series
Your Part Number
47 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.320 |
| 10+ | $31.270 |
| 25+ | $29.210 |
Price for:Each
Minimum: 1
Multiple: 1
$33.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-1HR
Newark Part No.89M8110
Product RangeCC59A-HR Series
Connector to Connector90° BNC Plug to BNC Plug
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Coaxial Cable TypeRG59A/U
Connector Type ABNC Right Angle Plug
Connector Type BBNC Plug
Impedance75ohm
Jacket ColorBlack
Product RangeCC59A-HR Series
SVHCLead
Technical Specifications
Connector to Connector
90° BNC Plug to BNC Plug
Cable Length - Metric
304.8mm
Connector Type A
BNC Right Angle Plug
Impedance
75ohm
Product Range
CC59A-HR Series
Cable Length - Imperial
1ft
Coaxial Cable Type
RG59A/U
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate