Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC58T-50Copy
Newark Part No.89M8079
Product RangeCC58T Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $66.910 |
| 5+ | $62.530 |
| 10+ | $58.680 |
| 25+ | $56.920 |
| 50+ | $53.720 |
Price for:Each
Minimum: 1
Multiple: 1
$66.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58T-50Copy
Newark Part No.89M8079
Product RangeCC58T Series
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Coaxial Cable TypeRG58C/U
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCC58T Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
50ft
Coaxial Cable Type
RG58C/U
Connector Type B
TNC Plug
Jacket Color
Black
SVHC
To Be Advised
Cable Length - Metric
15.24m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
CC58T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
