Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58C-MF-25Copy
Newark Part No.89M8044
Product RangeCC58C-MF Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.340 |
| 5+ | $54.230 |
| 10+ | $53.130 |
| 25+ | $52.020 |
| 50+ | $50.910 |
Price for:Each
Minimum: 1
Multiple: 1
$55.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-MF-25Copy
Newark Part No.89M8044
Product RangeCC58C-MF Series
Connector to ConnectorBNC Plug to BNC Bulkhead Jack
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Plug
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeCC58C-MF Series
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to BNC Bulkhead Jack
Cable Length - Metric
7.62m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
CC58C-MF Series
Cable Length - Imperial
25ft
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Bulkhead Jack
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
