Print Page
Image is for illustrative purposes only. Please refer to product description.

24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.590 |
Price for:Each
Minimum: 1
Multiple: 1
$27.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-3HRCopy
Newark Part No.89M8061
Connector to Connector90° BNC Plug to BNC Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable TypeRG58C/U
Connector Type ABNC Right Angle Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
SVHCLead (17-Jan-2023)
Technical Specifications
Connector to Connector
90° BNC Plug to BNC Plug
Cable Length - Metric
914.4mm
Connector Type A
BNC Right Angle Plug
Impedance
50ohm
SVHC
Lead (17-Jan-2023)
Cable Length - Imperial
3ft
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Plug
Jacket Color
Black
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
